Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 167
Total accessing: 8478132
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
S8050D
Transistor NPN 40V 500mA 150MHz 300mW, TO-92 (Update 11/04/2025)
Part No.:  S8050D
Date added::  04/06/2024
Brand:  JSCJ
Origin:  Genuine
Package:  TO92(3)
Category:  NPN Transistor
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500 - 999 1000+
Unit price (VNĐ) 500 460 420 380 340
Product Unit:  pcs
In stock:  1056 pcs
Views:  1169
Quantity: 
  1. Product information
S8050 TO-92  DataSheet

NPN SMD Transistor, SOT-23 Package
Collector-Base Voltage: 40V
Collector-Emitter Voltage: 25V
Emitter-Base Voltage: 5V
Collector Current -Continuous: 0.5A
Transition frequency: 150 MHz