Today 19/08/2025 - 02:49:38 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
124
Total accessing:
5097262
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
> TLP290GB
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
TLP290GB
Optoisolator Transistor Output 3750Vrms 1 Channel, 4-SOP
(
Update 30/11/2024
)
Part No.:
TLP290GB
Date added::
28/05/2024
Brand:
Toshiba
Origin:
Genuine
Package:
SOP(4)
Category:
Optoisolators
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (USD)
0.25
0.25
0.24
Product Unit:
pcs
In stock:
114 pcs
Views:
861
Quantity:
Note:
Product information
TLP290GB
Optoisolator Transistor Output 3500Vrms 1 Channel, 4-SOP
Lưu ý: TLP290GB Thay thế cho
TLP280
đã ngừng sản xuất. TLP290GB Có các thông số kỹ thuật/hiệu năng vượt trội.
Datasheets
TLP290
Categories
Isolators Optoisolators - Transistor, Photovoltaic Output
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Cut Tape (CT)
Number of Channels
1
Voltage - Isolation
3500Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOP (0.179", 4.55mm Width)
Supplier Device Package
4-SOP
Standard Package
1
Items 9/19