Today 27/08/2025 - 02:19:31 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
39
Total accessing:
5191746
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
> 24LC08B-I/SN
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
24LC08B-I/SN
I2C Serial EEPROM 8KBIT 400KHZ SOIC-8
(
Update 06/08/2025
)
Part No.:
24LC08B-I/SN
Date added::
16/03/2024
Brand:
Microchip
Origin:
Genuine
Package:
SOIC(8)
Category:
Memory-I2C Serial EEPROM
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (VNĐ)
8,000
7,500
7,000
Product Unit:
pcs
In stock:
200 pcs
Views:
833
Quantity:
Note:
Product information
24LC08B-I/SN
Datasheet
The Microchip Technology Inc. 24XX08(1) is an 8-Kbit Electrically Erasable PROM (EEPROM). The device is organized as four blocks of 256 x 8-bit memory with a
two-wire serial interface. Its low-voltage design permits operation down to 1.7V with standby and active currents of only 1 µA and 1 mA, respectively. The 24XX08 also has a page write capability for up to 16 bytes of data.
Parameter Name
Value
Density
256K bits (x8)
Max. Clock Freq.
400 kHz
Memory Size
8Kbit
Memory Organization
256 x 8 x 4
Memory Interface
I2C
Op. Volt Range (V)
2.5 to 5.5
Temp Range (°C)
-40°C to +85°C
Items 1/18