Today 21/08/2025 - 02:15:19 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
16
Total accessing:
5129389
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
> L7809CV
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
L7809CV
9V 1.5A Positive voltage regulators
(
Update 11/04/2025
)
Part No.:
L7809CV
Date added::
16/11/2023
Brand:
ST
Origin:
Genuine
Package:
TO-220(3)
Category:
Linear Regulators - Standard
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
7,000
6,800
6,600
6,400
Product Unit:
pcs
In stock:
210 pcs
Views:
1354
Quantity:
Note:
Product information
L7809CV 9V/1.5A Positive voltage regulators
DataSheet
Description
The L78xx series of three-terminal positive regulators is available in TO-220 packages and several fixed output voltages, making it useful in a wide range of applications.
These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
Key Features
Output current up to 1.5 A
Output voltages of 9V
Thermal overload protection
Short circuit protection
Output transition SOA protection
2 % output voltage tolerance (A version)
Guaranteed in extended temperature range (A version)
Specifications:
Manufacturer
STMicroelectronics
Product Category
Fixed Voltage Regulators
Output Type
Fixed
Regulator Topology
Positive Fixed
Voltage - Output
9V
Voltage - Input
Up to 35V
Voltage - Dropout (Typical)
2V @ 1A
Number of Regulators
1
Current - Output
1.5A
PSRR
54 dB (120Hz)
Mounting Type
Through Hole
Operating Temperature
0°C ~ 125°C
Package / Case
TO-220
Items 14/45