Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 43
Total accessing: 10209745
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
HA17324A
Opamp General Purpose Amplifier 4 Circuit (Update 01/07/2026)
Part No.:  HA17324A
Date added::  02/06/2023
Brand:  Hitachi
Origin:  Genuine
Package:  DIP(14)
Category:  OpAmp
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 0.85 0.83 0.80
Product Unit:  pcs
In stock:  275 pcs
Views:  2771
Quantity: 
  1. Product information
HA17324A Opamp General Purpose Amplifier 4 Circuit   DataSheet

Specifications
Amplifier Type General Purpose
Number of Circuits 4
Slew Rate 0.19V/µs
Current - Input Bias 30 nA
Voltage - Input Offset 2 mV
Current - Supply 800µA
Current - Output / Channel 40 mA
Voltage - Supply Span (Min) 32 V
Voltage - Supply Span (Max) 32 V
Operating Temperature -40°C ~ 85°C
Supplier Device Package 14-DIP