Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 136
Total accessing: 6441457
 
Filter by Manufacturer

Hardware, Tools... >
Wireless > Bluetooth > HC-06 Breakout
Images are for reference only, Please See Product Specifications
HC-06 Breakout
Bluetooth Module HC06 master / slave Breakout board (Update 22/07/2025)
Part No.:  HC-06 Breakout
Date added::  04/05/2023
Origin:  Genuine
Category:  Bluetooth module
Pricing:  105,000 (VNĐ)
Product Unit:  pcs
In stock:  14 pcs
Views:  2113
Quantity: 
  1. Product information
HC-06 Bluetooth Module HC06 master / slave

Feature
1. Wireless transceiver
  • Sensitivity (Bit error rate) can reach -80dBm.
  • The change range of output’s power: -4 - +6dBm.
2. Function description (perfect Bluetooth solution)
  • Has an EDR module; and the change range of modulation depth: 2Mbps - 3Mbps.
  • Has a build-in 2.4GHz antenna; user needn’t test antenna.
  • Has the external 8Mbit FLASH
  • Can work at the low voltage (3.1V~4.2V). The current in pairing is in the range of 30~40mA. The current in communication is 8mA.Standard HCI Port (UART or USB)
  • USB Protocol: Full Speed USB1.1, Compliant With 2.0
  • This module can be used in the SMD.
  • It’s made through RoHS process.
  • The board PIN is half hole size.
  • Has a 2.4GHz digital wireless transceiver.
  • Bases at CSR BC04 Bluetooth technology.
  • Has the function of adaptive frequency hopping.
  • Small (27mm× 13mm× 2mm)
  • Peripherals circuit is simple.
  • It’s at the Bluetooth class 2 power level.
  • Storage temperature range: -40 ℃ - 85℃, work temperature range: -25 ℃ - +75℃
  • Any wave inter Interference: 2.4MHz, the power of emitting: 3 dBm.
  • Bit error rate: 0. Only the signal decays at the transmission link, bit error may be produced. For example, when RS232 or TTL is being processed, some signals may decay.
3. Low power consumption
4. Has high-performance wireless transceiver system
5. Low Cost
6. Application fields:
  • Bluetooth Car Handsfree Device
  • Bluetooth GPS
  • Bluetooth PCMCIA , USB Dongle
  • Bluetooth Data Transfer
7. Software
  • CSR
Documents

HC-06 DataSheet