Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 147
Total accessing: 5254601
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MF-MSMF110/16
1.1A/16V SMD PTC Resettable Fuses (Update 13/05/2021)
Part No.:  MF-MSMF110/16
Date added::  06/03/2013
Brand:  Bourns Inc.
Origin:  Genuine
Package:  SMD1812(2)
Category:  Fuses
Pricing: 
Quantity (pcs)1 - 49 50 - 249 250 - 499 500 - 999 1000+
Unit price (VNĐ) 3,000 2,800 2,600 2,400 2,200
Product Unit:  pcs
In stock:  1923 pcs
Views:  5175
Quantity: 
Note: 2000 pcs / rell
  1. Product information
MF-MSMF110/16 1.1A/16V PTC SMD-1812 Resettable Fuses DataSheet
Features
  • 100 % compatible with all previous generations of 1812 SMT devices
  • Compatible with Pb and Pb-free solder reflow profiles
  • Surface mount packaging for automated assembly
  • Agency recognition: UL, CSA, TÜV...
  • 2000 pcs / rell
Applications
High Density Circuit Board Applications:
  • Hard disk drives
  • PC motherboards
  • PC peripherals
  • Point-of-sale (POS) equipment
  • PCMCIA cards
  • USB ports
Product Dimensions

MF-MSMF110/16 A
B
C
D
Min. Max. Min. Max. Min. Max. Min.
mm 4.37 4.73 3.07 3.41 0.45 0.75 0.30
Inches 0.172 0.186 0.121 0.134 0.018 0.030 0.012