Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 53
Total accessing: 8804048
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
HT7133-1
3.3V / 30mA Low Power LDO (Update 02/12/2023)
Part No.:  HT7133-1
Date added::  02/04/2013
Brand:  Holtek
Origin:  Genuine
Package:  SOT-89(3)
Category:  Low Dropout (LDO) Regulators
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 3,000 2,900 2,700 2,600 2,400
Product Unit:  pcs
In stock:  1000 pcs
Views:  5653
Quantity: 
  1. Product information

HT7133-1 - 3.3V / 30mA Low Power LDO

General Description

The HT71XX-1 series is a set of three-terminal low power high voltage regulators implemented in CMOS technology. They allow input voltages as high as 24V. They are available with several fixed output voltages ranging from 2.1V to 5.0V. CMOS technology ensures low voltage drop and low quiescent current.

Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain variable voltages and currents.

Features

  • Low power consumption
  • Low voltage drop
  • Low temperature coefficient
  • High input voltage (up to 24V)
  • Output voltage accuracy: tolerance ± 3%
  • SOT23-5 package
Technical Document