Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 111
Total accessing: 9074789
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
HA17741
General-Purpose Operational Amplifier (Frequency Compensated) (Update 01/12/2016)
Part No.:  HA17741
Date added::  06/01/2013
Brand:  Renesas
Package:  DIP(8)
Category:  OpAmp
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 7,000 6,650 6,300 5,950 5,600
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  4195
Quantity: 
  1. Product information
HA17741 - General-Purpose Operational Amplifier (Frequency Compensated)

Document: DataSheet


Description

The HA17741 is an internal phase compensation high-performance operational amplifier, that is appropriate for use in a wide range of applications in the test and control fields.

Features:
  • High voltage gain : 106 dB (Typ)
  • Wide output amplitude : ±13 V (Typ) (at RL >= 2 k ohm)
  • Shorted output protection
  • Adjustable offset voltage
  • Internal phase compensation