Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 97
Total accessing: 8188738
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MMA8452Q
3-Axis, 12-bit Digital Accelerometer (Update 26/12/2015)
Part No.:  MMA8452Q
Date added::  25/05/2013
Brand:  Freescale
Origin:  Genuine
Package:  QFN(16)
Category:  3-Axis Acceleration Sensor
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 60,000 55,000 50,000 45,000 40,000
Product Unit:  pcs
In stock:  96 pcs
Views:  6556
Quantity: 
  1. Product information
  2. Products equivalent
MMA8452Q 3-Axis, 12-bit/8-bit Digital Accelerometer

Description:
The MMA8452Q is a smart low-power, three-axis, capacitive micromachined accelerometer with 12 bits of resolution. This accelerometer is packed with embedded functions with flexible user programmable options, configurable to two interrupt pins. Embedded interrupt functions allow for overall power savings relieving the host processor from continuously polling data.

The MMA8452Q has user selectable full scales of ±2g/±4g/±8g with high pass filtered data as well as non filtered data available real-time. The device can be configured to generate inertial wakeup interrupt signals from any combination of the configurable embedded functions allowing the MMA8452Q to monitor events and remain in a low power mode during periods of inactivity.

Features:
  • 1.95 V to 3.6 V supply voltage
  • 1.6 V to 3.6 V interface voltage
  • ±2g/±4g/±8g dynamically selectable full-scale
  • Output Data Rates (ODR) from 1.56 Hz to 800 Hz
  • 12-bit and 8-bit digital output
  • I2C digital output interface (operates to 2.25 MHz with 4.7 kΩ pullup)
  • Two programmable interrupt pins for six interrupt sources
  • Three embedded channels of motion detection
  • Orientation (Portrait/Landscape) detection with set hysteresis
  • High Pass Filter Data available real-time
  • Current Consumption: 6 μA – 165 μA
Documents:
Specifications
Manufacturer Freescale Semiconductor 
Product Category Sensors
Family Accelerometers sensors
RoHS Yes
Sensing Axis X, Y, Z
Acceleration 2 g, 4 g, 8 g
Sensitivity 256 count/g, 512 count/g, 1024 count/g
Output Type Digital
Digital Output - Number of Bits 8 bit, 12 bit 
Supply Voltage 1.95 V ~ 3.6 V
Operating Temperature - 40 C ~ + 85 C
Package / Case QFN-16 (3 x 3 x 1 mm)
Packaging Tray or Reel
Digital Output - Bus Interface I2C
Shutdown  Yes
Add to www.tme.vn Thursday, December 22, 2011
jQuery(this).corner();
MMA8452Q Breakout Board
Retail Price: