Today 20/08/2025 - 07:49:14 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
77
Total accessing:
5125348
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
> IRF630NPBF
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
IRF630NPBF
MOSFET N-CH 200V 9.3A TO-220AB
(
Update 02/10/2024
)
Part No.:
IRF630NPBF
Date added::
18/11/2013
Brand:
IR
Origin:
Genuine
Package:
TO-220AB(3)
Category:
N-Channel Power MOSFET
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250+
Unit price (VNĐ)
10,000
9,500
9,000
8,500
Product Unit:
pcs
In stock:
350 pcs
Views:
3897
Quantity:
Note:
Product information
IRF630NPBF
MOSFET N-CH 200V 9.3A TO-220AB
Datasheets
IRF630N
Standard Package
50
Category
Discrete Semiconductor Products
Family
FETs - Single
Series
HEXFET®
Packaging
Tube
FET Type
MOSFET N-Channel, Metal Oxide
FET Feature
Standard
Drain to Source Voltage (Vdss)
200V
Current - Continuous Drain (Id) @ 25°C
9.3A (Tc)
Rds On (Max) @ Id, Vgs
300 mOhm @ 5.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) @ Vgs
35nC @ 10V
Input Capacitance (Ciss) @ Vds
575pF @ 25V
Power - Max
82W
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Dynamic Catalog
N-Channel Standard FETs
Other Names
*IRF630NPBF
Items 5/8