Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 112
Total accessing: 8479726
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
KSC2383YTA
NPN Transistor 160V 1A 0.9W (Update 13/03/2025)
Part No.:  KSC2383YTA
Date added::  09/05/2013
Brand:  Fairchild
Origin:  Genuine
Package:  TO-92L(3)
Category:  NPN Transistor
Pricing: 
Quantity (Pcs)1 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 4,000 3,950 3,900 3,850
Product Unit:  Pcs
In stock:  1911 Pcs
Views:  5310
Quantity: 
  1. Product information
KSC2383  DataSheet

Bipolar Small Signal PNP Epitaxial Transistor

Specifications
 Manufacturer:  Fairchild Semiconductor
 Product Category:  Bipolar Small Signal
 RoHS: Yes
 Configuration:  Single
 Transistor Polarity:  NPN
 Mounting Style:  Through Hole
 Package / Case:  TO-92L
 Collector- Emitter Voltage VCEO Max:  160 V
 Emitter- Base Voltage VEBO:   6 V
 Continuous Collector Current:   1 A
 Maximum DC Collector Current:   1 A
 Maximum DC Collector Current:  1 A
 Power Dissipation:  0.9 W
 Maximum Operating Frequency:  100 MHz
 Maximum Operating Temperature:  + 150 C
 DC Collector/Base Gain hfe Min:  60
 Minimum Operating Temperature:  - 55 C
 Factory Pack Quantity:  2000
 Part # Aliases: KSC2383