Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 32
Total accessing: 9174265
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
KSA1013
PNP Transistor 160V 1A 0.9W (Update 24/05/2022)
Part No.:  KSA1013
Date added::  09/05/2013
Brand:  Fairchild
Origin:  Genuine
Package:  TO-92L(3)
Category:  PNP Transistor
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 4,000 3,950 3,900 3,850
Product Unit:  pcs
In stock:  1970 pcs
Views:  5634
Quantity: 
  1. Product information
KSA1013  DataSheet

Bipolar Small Signal PNP Epitaxial Transistor

Specifications
 Manufacturer:  Fairchild Semiconductor
 Product Category:  Bipolar Small Signal
 RoHS: Yes
 Configuration:  Single
 Transistor Polarity:  PNP
 Mounting Style:  Through Hole
 Package / Case:  TO-92
 Collector- Emitter Voltage VCEO Max:  160 V
 Emitter- Base Voltage VEBO:  - 6 V
 Continuous Collector Current:  - 1 A
 Maximum DC Collector Current:  - 1 A
 Maximum DC Collector Current:  1 A
 Power Dissipation:  0.9 W
 Maximum Operating Frequency:  50 MHz
 Maximum Operating Temperature:  + 150 C
 DC Collector/Base Gain hfe Min:  60
 Minimum Operating Temperature:  - 55 C
 Factory Pack Quantity:  2000
 Part # Aliases:  KSA1013