Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 23
Total accessing: 9885740
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MCP1727-3302E/SN
3.3V 1.5A, Low Voltage, Low Quiescent Current LDO Regulator (Update 02/04/2013)
Part No.:  MCP1727-3302E/SN
Date added::  02/04/2013
Brand:  Microchip
Origin:  Genuine
Package:  SOIC(8)
Category:  Low Dropout (LDO) Regulators
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 25,000 23,800 22,500 23,100 20,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  5987
Quantity: 
  1. Product information
MCP1727-3302E/SN  DataSheet

The MCP1727 is a 1.5A, ceramic output cap stable, low output voltage Low Dropout Regulator (LDO) with shutdown and user-programmable delay for power good function. It is the ONLY 1.5A LDO on the market that incorporates shutdown, power good, and programmable power good delay features on a single device

Features
  • Up to 1.5A output load current
  • Low dropout voltage: 330 mV typical at 1.5A
  • Output voltage from 0.8V to 5.0V, both fixed and adjustable
  • Stable with 1.0 µF ceramic output capacitor
  • Power good output with adjustable delay
  • Low supply current: 140 µA (typ)
  • Low shutdown current: 0.1 µA (typ)
  • SOIC-8 Pb-free packages
Parameter Name  Value
 Max Input Voltage  6
 Output Voltage (v)  3.3
 Adjustable Version  Yes
 Typical Active Current (µA)  120
 Typical Dropout Voltage @ Max. lout (mV)  330
 Typical Output Voltage Accuracy (%)  0.5
 Output Capacitor Type  Ceramic/Aluminum/Tantalum
 Output Current (mA)  1500