Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 103
Total accessing: 9547743
 
Filter by Manufacturer

PWM / PFC Power-Control Circuitry

Pulse-width modulation (PWM), or pulse-duration modulation (PDM), is a commonly used technique for controlling power to inertial electrical devices, made practical by modern electronic power switches

 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TL494CN
TL494CN DIP16 PWM Control Circuit (Update 28/12/2019)
Part No.:  TL494CN
Date added::  12/04/2012
Origin:  Gennuine
Package:  DIP(16)
Category:  PWM Control
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 7,000 6,700 6,300 6,000 5,600
Product Unit:  pcs
In stock:  548 pcs
Views:  7622
Quantity: 
  1. Product information
  2. Products equivalent
TL494CN DIP16 PWM Control Circuit  Datasheet

Description

The TL494 incorporates all the functions required in the construction of a pulse-width-modulation (PWM) control circuit on a single chip. Designed primarily for power-supply control, this device offers the flexibility to tailor the power-supply control circuitry to a specific application.

The TL494 contains two error amplifiers, an on-chip adjustable oscillator, a dead-time control (DTC) comparator, a pulse-steering control flip-flop, a 5-V, 5%-precision regulator, and output-control circuits.

The error amplifiers exhibit a common-mode voltage range from –0.3 V to VCC–2 V. The dead-time control comparator has a fixed offset that provides approximately 5% dead time. The on-chip oscillator can be bypassed by terminating RT to the reference output and providing a sawtooth input to CT, or it can drive the common circuits in synchronous multiple-rail power supplies.

Features
  • Complete PWM Power-Control Circuitry
  • Uncommitted Outputs for 200-mA Sink or Source Current
  • Output Control Selects Single-Ended or Push-Pull Operation
  • Internal Circuitry Prohibits Double Pulse at Either Output
  • Variable Dead Time Provides Control Over Total Range
  • Internal Regulator Provides a Stable 5-V Reference Supply With 5% Tolerance
  • Circuit Architecture Allows Easy Synchronization

jQuery(this).corner();
L4981A (0)
L4981A
Retail Price: