Today 23/08/2025 - 01:45:27 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
122
Total accessing:
5156525
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
> 2W10
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
2W10
2A/1000V BRIDGE RECTIFIER
(
Update 09/07/2025
)
Part No.:
2W10
Date added::
11/07/2013
Brand:
HY
Origin:
Taiwan
Package:
WOG(4)
Category:
BRIDGE RECTIFIER
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100 - 249
250+
Unit price (VNĐ)
9,000
8,900
8,800
8,700
Product Unit:
pcs
In stock:
741 pcs
Views:
7462
Quantity:
Note:
Product information
Products equivalent
2W10
2A/1000V BRIDGE RECTIFIER
Document :
Datasheet
Product Category
:
Bridge Diodes
Features
Diffused Junction
Low Forward Voltage Drop
High Reliability
High Surge Current Capability
Ideal for Printed Circuit Boards
UL Recognized File # E157705
Mechanical Data
Case: Molded Plastic
Terminals: Plated Leads Solderable per IL-STD-202, Method 208
Polarity: As Marked on Body
Weight: 1.3 grams (approx.)
Mounting Position: Any
Marking: Type Number
RB-20
DIM
Min
Max
A
9.10
9.40
B
6.90
7.40
C
27.9
-
D
25.4
-
E
0.71
0.81
G
4.60
5.60
All Dimensions in mm
jQuery(this).corner();
DB107S
(1788)
1A 1000V SMD BRIDGE
Retail Price:
2,000 VNĐ
jQuery(this).corner();
KBP206
(754)
2A 600V BRIDGE RECTIFIERS
Retail Price:
4,000 VNĐ
Items 3/7