Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 93
Total accessing: 8013270
 
Filter by Manufacturer

Other Comp. & Accessori >
LCDs Display > Graphic LCDs > 19264A- V6.1
Images are for reference only, Please See Product Specifications
19264A- V6.1
Graphic LCD 192x64 - Blue/White (Update 01/10/2025)
Part No.:  19264A- V6.1
Date added::  22/08/2013
Brand:  TAKAMISAWA
Origin:  China
Category:  Graphic LCDs
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50+
Unit price (USD) 9.50 9.35 9.20 9.00
Product Unit:  pcs
In stock:  37 pcs
Views:  9482
Quantity: 
  1. Product information
G19264A-0-A-3 Graphic LCD 192x64 - Blue/White  DataSheeet
  • STN Dot matrix LCD module 192x64 Pixel
  • Background: LED Blue, Show White color
  • Controller: SBN0064G or compatible
  • 8-Bit Parallel interface
  • Power Supply: 5V
Basic parameters
Display Type STN
Display colors Display color: white
Background-color: blue
Polarization mode Transmission / Negative
Viewing angle 6 o'clock
Drive 1 / 64 DUTY 1 / 9 BIAS
Backlight LED / White Highlight
Controller KS0108 or compatible IC
Data bus 8-bit parallel 
Temperature Operating temperature: -20 oC - +70 oC
Storage Temperature: -30 oC - +80 oC
Dot matrix format 192x 64
Point Size 0.46 x 0.46mm
Point center distance  0.508 x 0.508mm
Field of  104.0 x 39.0mm
Active Area  WxH 140 x 39 mm
Dimensions 130.0 x 65.0 x 9.2 [13.5]mm Max.
Weight 88.5g