Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 33
Total accessing: 8321136
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TL084CN
OpAmps JFET Quad, 4MHz, DIP-14 (Update 28/12/2024)
Part No.:  TL084CN
Date added::  09/05/2013
Origin:  Genuine
Package:  DIP(14)
Category:  OpAmp
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 9,000 8,500 8,000
Product Unit:  pcs
In stock:  200 pcs
Views:  6052
Quantity: 
  1. Product information
  2. Products equivalent
TL084CN OpAmps JFET Quad, 4MHz, DIP-14

Datasheets TL081/A/B, TL082/A/B, TL084/A/B
Standard Package 25
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series -
Packaging Tube
Amplifier Type J-FET
Number of Circuits 4
Output Type -
Slew Rate 13 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 30pA
Voltage - Input Offset 3mV
Current - Supply 1.4mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 7 V ~ 36 V, ±3.5 V ~ 18 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
jQuery(this).corner();
TL082CP (251)
OpAmps JFET Dual, 3MHz, Input Low N...
Retail Price: