Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 103
Total accessing: 9073632
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
NE5532P
Dual Low-Noise High-Speed Audio Operational Amplifier (Update 16/10/2018)
Part No.:  NE5532P
Date added::  06/01/2013
Origin:  Genuine
Package:  DIP(8)
Category:  OpAmp
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 6,000 5,700 5,400 5,100 4,800
Product Unit:  pcs
In stock:  451 pcs
Views:  8802
Quantity: 
  1. Product information
  2. Products related
NE5532P Dual Low-Noise High-Speed Audio Operational Amplifier

Features 
  • Equivalent Input Noise Voltage:
    5 nV/Hz Typ at 1 kHz
  • Unity-Gain Bandwidth: 10 MHz Typ
  • Common-Mode Rejection Ratio: 100 dB Typ
  • High DC Voltage Gain: 100 V/mV Typ
  • Peak-to-Peak Output Voltage Swing 26 V Typ
    With VCC± = ±15 V and RL = 600
  • High Slew Rate: 9 V/µs Typ

 DESCRIPTION/ORDERING INFORMATION

The NE5532, NE5532A, SA5532, and SA5532A are high-performance operational amplifiers combining excellent dc and ac characteristics. They feature very low noise, high output-drive capability, high unity-gain and maximum-output-swing bandwidths, low distortion, high slew rate, input-protection diodes, and output short-circuit protection. These operational amplifiers are compensated internally for unity-gain operation. These devices have specified maximum limits for equivalent input noise voltage.

Parametrics

Iq per channel (Max) (mA) 4    
VIO (25 deg C) (Max) (mV) 4    
CMRR (Min) (dB) 70    
Vn at 1kHz (Typ) (nV/rtHz) 5    
IIB (Max) (pA) 800000    
Slew Rate (Typ) (V/us) 9    
GBW (Typ) (MHz) 10    
Spec'd at Vs (V) +/-15    
VIO (Full Range) (Max) (mV) 5    
Vs (Min) (V) 10    
Vs (Max) (V) 30    
Pin/Package 8PDIP
Vio (Max) (mV) 5    
Supply Voltage 5 (V) No    
Open Loop Gain (Min) (dB) 88    
IQ Per Amp (+/-) (Max) (mA) 4    
Offset Voltage (+/-) (Max) (mV) 5    
Number of Channels 2    
Operating Temperature Range (C) 0 to 70    
Total Supply Voltage (V) (Min) (+5V=5, +/-5V=10) 10    
Total Supply Voltage (V) (Max) (+5V=5, +/-5V=10) 30    


jQuery(this).corner();
LM4871M (200)
LM4871 3W Audio Power Amplifier
Retail Price: