Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 686
Total accessing: 6763232
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TLP250
Logic Output Opto-couplers 2500Vrms 0.15 High Speed (Update 06/06/2025)
Part No.:  TLP250
Date added::  24/04/2013
Brand:  Toshiba
Origin:  Genuine
Package:  DIP(8)
Category:  Optoelectronics
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 34,000 33,500 33,000
Product Unit:  pcs
In stock:  127 pcs
Views:  8178
Quantity: 
  1. Product information
TLP250 DIP-8  DataSheet

TOSHIBA Photocoupler GaAlAs Ired & Photo−IC
Medium-power IGBT/MOSFET direct drive, High speed
Logic Output Opto-couplers 2500Vrms 0.15 High Speed

Category: Optical Semiconductor Devices / Photo Couplers & Photo Relays / IC Output Devices

Properties
 Property  Value
 Part Number  TLP250
 Features  Medium-power IGBT/MOSFET direct drive, High speed
 Package  DIP8 
 Number of Pins  8 
 Surface Mount Type  Y or N 
 Note on SMD support  Devices with leads formed for SMD, etc. are available. 
 Data Rate (NRZ) (typ.)  0.15μs 
 Current Transfer Ratio (Typ)  ±1.5Apeak (max) 
 Isolation voltage BVS @1minute (min)  2500 Vrms 
 Safety Standard UL  Approved 
 Safety Standard TÜV  Design which meets VDE0884 
 Safety Standard VDE  Approved(VDE0884) 
 Safety Standard BSI  - 
 Safety Standard IEC  - 
 Note on Safety Standard  VDE0884-approved with option (D4) 
 Product Category  Photo coupler (photo-IC output) 
 RoHS Compatible Product(s) (#)  Available