Hardware, Tools...
Semiconductor & Sensor
     DIP Package
     SMD package
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 39
Total accessing: 10010315
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
IRF740PBF
MOSFET N-CH 400V 10A TO-220AB (Update 02/11/2018)
Part No.:  IRF740PBF
Date added::  12/07/2013
Brand:  VISHAY
Origin:  Genuine
Package:  TO-220AB(3)
Category:  N-Channel Power MOSFET
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 15,000 14,300 13,500 12,800 12,000
Product Unit:  pcs
In stock:  384 pcs
Views:  6281
Quantity: 
  1. Product information
IRF740PBF MOSFET N-CH 400V 10A TO-220AB

Datasheets IRF740PBF
Packaging Information
Standard Package 50
Category Discrete Semiconductor Products
Family FETs - Single
Series -
Packaging Tube
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 400V
Current - Continuous Drain (Id) @ 25°C 10A (Tc)
Rds On (Max) @ Id, Vgs 550 mOhm @ 6A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) @ Vgs 63nC @ 10V
Input Capacitance (Ciss) @ Vds 1400pF @ 25V
Power - Max 125W
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Dynamic Catalog N-Channel Standard FETs
Other Names *IRF740PBF