Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 42
Total accessing: 9895745
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AH175-PL
HALL SENSOR LATCH 25MA SIP-3L (Update 22/11/2024)
Part No.:  AH175-PL
Date added::  13/11/2013
Brand:  Diodes Inc.
Origin:  Genuine
Package:  SIP(3)
Category:  Hall-Effect Sensors
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 18,000 17,000 16,000 15,000 14,000
Product Unit:  pcs
In stock:  200 pcs
Views:  10924
Quantity: 
  1. Product information
  2. Products equivalent
AH175-P HALL SENSOR LATCH 25MA SIP-3L  DataSheet
 
Features and Benefits
  • Bipolar Hall Effect Latch Sensor
  • 3.5V to 20V DC Operation Voltage
  • Open Collector Pre-Driver
  • 25mA Output Sink Current
  • Chip Power Reverse-Connection Protection
  • Operating Temperature: -40ºC~+150ºC
  • Lead Free Packages: SIP-3L SC59-3L: Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/RoHS Compliant (Note 2)
Applications
  • Rotor Position Sensing
  • Current Switch
  • Encoder
  • RPM Detection
Specifications
Category Sensors, Transducers
Family Magnetic - Hall Effect
Sensing Range 60G Trip, -60G Release
Type Bipolar Latch
Voltage - Supply 3.5 V ~ 20 V
Current - Supply 6mA
Current - Output (Max) 25mA
Output Type Digital, Open Collector
Operating Temperature -40°C ~ 150°C
Package / Case 3-SIP
Supplier Device Package 3-SIP
Packaging Tape & Box (TB)
Standard Package 4,000
Description
AH175 is a single-digital-output Hall-effect sensor for high temperature operation. The device includes an on-chip Hall voltage generator for magnetic sensing, an amplifier to amplify Hall voltage, and a comparator to provide switching hysteresis for noise rejection, and an open-collector output pre-driver. An internal band-gap regulator is used to provide temperature compensated supply voltage for internal circuits and allows a wide operating supply range. While the magnetic flux density (B) is larger than threshold Bop, the OUT pin turns on (low). If B removed toward Brp, the OUT pin is latched “on” state prior to B < Brp. When B < Brp, the OUT pin goes into “off ” state.

 
jQuery(this).corner();
Hall Effect Sensor, 1.3 mV/G, SIP3
Retail Price: