Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 108
Total accessing: 6461690
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
TAJD107M016RNJ
100uF/16V ±10% SMD Tantalum Capacitor (Update 19/07/2025)
Part No.:  TAJD107M016RNJ
Date added::  07/12/2013
Brand:  AVX
Origin:  Genuine
Package:  SMD7343(2)
Category:  SMD Tantalum Capacitors
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 249 250 - 499 500+
Unit price (USD) 0.60 0.59 0.58 0.56 0.54
Product Unit:  pcs
In stock:  670 pcs
Views:  10457
Quantity: 
  1. Product information
TAJE107M016RNJ - 100uF/16V ±20% SMD Tantalum Capacitor DataSheet

TAJ Series - Standard Tantalum
  • General purpose SMT chip tantalum series
  • 6 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

 
CASE DIMENSIONS: millimeters (inches)
Code EIA
Code
EIA
Metric
 L
W
H
W1
A
S Min.
E 2917 7343-43 7.30 (0.287) 4.30 (0.169) 4.10 (0.162) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
Specifications:
Category / Family SMD Tantalum Capacitors
Series TAJ
Capacitance 100 µF
Voltage - Rated 16V
Tolerance ±20%
ESR (Equivalent Series Resistance) 0.9 Ohm
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Dimension 0.287" L x 0.169" W
(7.30mm x 4.30mm)
Height 0.162" (4.10 mm)
Mfr Case Code E
Packaging Tape & Reel (TR)
Standard Package 500
Features General Purpose
Edit by www.tme.vn
Last update March 31, 2012