Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 19
Total accessing: 9174162
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
SIM900
Quad-Band GMS/GPRS 850/ 900/ 1800/ 1900 MHz module (Update 22/03/2024)
Part No.:  SIM900
Date added::  07/11/2013
Brand:  SIMCOM
Origin:  Genuine
Category:  GSM/GPRS Modulles
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25+
Unit price (VNĐ) 260,000 255,000 250,000
Optional accessories: (Quantity <= main product - More )
GSM Antenna with Male SMA Connector 3m (90)
Price include: 40,000 35,000
IPEX (Female) to SMA (Female) RF/GSM Cable (145)
Price include: 33,000 30,000
SIM900 Header PCB Gold (0)
Price include: 50,000 40,000
GSM/GPGSM Quad Band 800/900/1800/1900MHZ rubber antenna 50mm (173)
Price include: 23,000 18,000
Product Unit:  pcs
In stock:  33 pcs
Views:  18042
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
SIM900 Wireless GSM/GPRS Module  DataSheet (2.17 MB)

The SIM900 is a Quad-band GSM/GPRS module in a SMT type and designed with a very powerful single-chip processor integrating AMR926EJ-S core, allowing you to benefit from small dimensions and cost-effective solutions. Featuring an industry-standard interface, the SIM900 delivers GSM/GPRS 850/900/1800/1900MHz performance for voice, SMS, Data, and Fax in a small form factor and with low power consumption. With a tiny configuration of 24mm x 24mm x 3 mm, SIM900 can fit almost all the space requirements in your M2M applications, especially for slim and compact demands of design.

 General features
  • Quad-Band 850/ 900/ 1800/ 1900 MHz
  • GPRS multi-slot class 10/8
  • GPRS mobile station class B
  • Compliant to GSM phase 2/2+: – Class 4 (2 W @850/ 900 MHz) – Class 1 (1 W @ 1800/1900MHz)
  • Dimensions: 24*24*3mm
  • Weight: 3.4g
  • Control via AT commands (GSM 07.07 ,07.05 and SIMCOM enhanced AT Commands)
  • SIM application toolkit
  • Supply voltage range : 3.1 ... 4.8V
  • Low power consumption: 1.5mA(sleep mode)
  • Operation temperature: -40°C to +85 °C
  • Specifications for FAX: Group 3, class 1
  • Compatibility - AT cellular command interface
  • Certificates: CE, FCC, ROHS, PTCRB, GCF, IC, ICASA, TA, REACH, AT&T

 Specifications for Data

  • GPRS class 10: max. 85.6 kbps (downlink)
  • PBCCH support
  • Coding schemes CS 1, 2, 3, 4
  • CSD up to 14.4 kbps
  • USSD
  • Non transparent mode
  • PPP-stack

 Specifications for SMS via GSM/GPRS

  • Point to point MO and MT
  • SMS cell broadcast
  • Text and PDU mode
 Specifications for Voice
  • Tricodec: Half rate (HR); Full rate (FR); Enhanced Full rate (EFR)
  • Hands-free operation (Echo suppression)
  • AMR: Half rate (HR); Full rate (FR)

 Software features


  • 0710 MUX protocol
  • embedded TCP/UDP protocol
  • FTP/HTTP( available at late July ,2010)
  • FOTA ( available at July ,2010)
  • MMS (available at July ,2010)
  • Embedded AT (available at Q3,2010)

 Interfaces

  • Interface to external SIM 3V/ 1.8V
  • analog audio interface
  • RTC backup
  • SPI interface (option)
  • Serial interface
  • Antenna pad
  • I2C
  • GPIO
  • PWM
  • ADC 
jQuery(this).corner();
SMD SIM Card 6-pin connector push/p...
Retail Price:
jQuery(this).corner();
SMA-Edge-F (463)
SMA Edge PCB Female Connector
Retail Price:
jQuery(this).corner();
SMA-RAM-15 (972)
SMA Right Angle Male PCB Connector ...
Retail Price:
jQuery(this).corner();
IPXSMD (4)
IPX SMD Male PCB Connector
Retail Price:
jQuery(this).corner();
SIM-KF016 (423)
SIM Card Holder KF-016
Retail Price:
jQuery(this).corner();
GSM Antenna with Male SMA Connector...
Retail Price:
jQuery(this).corner();
SMA-RAF-20 (460)
SMA Right Angle Female PCB Connecto...
Retail Price:
jQuery(this).corner();
SIM Card Holder C707_10M006_512_2
Retail Price:
jQuery(this).corner();
IPEX (Female) to SMA (Female) RF/GS...
Retail Price:
jQuery(this).corner();
SIM900 Header PCB Gold
Retail Price:
jQuery(this).corner();
SMF05C (Marking: 6J)
Retail Price:
jQuery(this).corner();
GSM-BH007 (173)
GSM/GPGSM Quad Band 800/900/1800/19...
Retail Price:
jQuery(this).corner();
GPS01 (0)
GPS Module - 65 channel engine for ...
Retail Price:
jQuery(this).corner();
SIM548C (0)
SIM548C-GSM/GPRS+GPS module
Retail Price:
jQuery(this).corner();
SIM900 Header Board (Gold)
Retail Price:
jQuery(this).corner();
SIM908 (0)
SIM908 GSM/GPRS + GPRS module
Retail Price:
jQuery(this).corner();
SIM900 GSM/GPRS Header Board
Retail Price:
jQuery(this).corner();
4G LTE Cat-4 Module, Supports LTE-T...
Retail Price:
jQuery(this).corner();
4G LTE Cat-4 Module, Supports Multi...
Retail Price:
jQuery(this).corner();
LTE Cat-4 4G / 3G / 2G, GNSS, Suppo...
Retail Price: