Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 40
Total accessing: 9347821
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
OP07CSZ
Ultralow Offset Voltage Op-Amp 600KHZ (Update 20/11/2024)
Part No.:  OP07CSZ
Date added::  05/05/2015
Origin:  Genuine
Package:  SOIC(8)
Category:  OpAmp
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 30,000 29,500 29,000
Product Unit:  pcs
In stock:  90 pcs
Views:  6968
Quantity: 
  1. Product information
  2. Products equivalent
OP07CSZ Ultralow Offset Voltage Op-Amp 600KHZ

Datasheets OP07
Standard Package 98
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Series -
Packaging Tube
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 0.3 V/µs
Gain Bandwidth Product -
-3db Bandwidth 600kHz
Current - Input Bias 1.8nA
Voltage - Input Offset 60µV
Current - Supply -
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) ±3 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
jQuery(this).corner();
OP07CP (179)
Ultralow Offset Voltage Op Amp
Retail Price: