Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 70
Total accessing: 9394121
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
EL6N137
High CMR, High Speed TTL Compatible Optocouplers (Update 26/05/2026)
Part No.:  EL6N137
Date added::  18/04/2015
Brand:  Everlight
Origin:  Genuine
Package:  DIP(8)
Category:  Optoelectronics
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 0.35 0.33 0.30
Product Unit:  pcs
In stock:  90 pcs
Views:  4763
Quantity: 
  1. Product information
6N137-000E High CMR, High Speed TTL Compatible Optocouplers

Datasheets 6N137, HCNW137/26zz, HCPL-zzzz
Standard Package 50
Category

Isolators

Family

Optoisolators - Logic Output

Series -
Packaging Tube
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 1kV/µs
Input Type DC
Output Type Open Collector, Schottky Clamped
Current - Output / Channel 50mA
Data Rate 10MBd
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 24ns, 10ns
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
Other Names 6N137000E