Today 03/08/2026 - 03:47:53 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
USD
Vietnamese
Hardware, Tools...
Programmer & Adapter
Adapters and Accessory
Socket Adapter
Adapter for PCB50
Universal Programmers
8051 Programmer
ARM Programmer
AVR Programmer
PIC Programmer
RENESAS Emulator and Programmer
TI Programmer
XILINX Programmer
Infineon Programmer
WCH-Link Emulator and Programmer
Development Board
Mini PC
Arduino and Shields
ST Board
8051 Board
ARM Board
AVR Board
PIC Board
Accessory Boards
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
Car Products
LED Bulbs for Cars
Clock / Temperature
GSM GPRS and GPS
Module Products
Accessories
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
Tools and Equipment
Test Instruments
Soldering & Desoldering
Solder and Accessory
Pliers, Tweezers
Đèn pin, Đèn UV
Other Tools
Semiconductor & Sensor
Sensors, Transducers
Capacitive Touch Sensors
Gyroscopes
Colors Sensors
Light Sensors
Infrared Sensors
Distance Sensors
Current, Hall Effect, Magnetic
Acceleration Sensors
Humidity / Temperature
PIR / Motion
Gas Sensors
Pressure Sensors
Microcontroller (MCU)
ATMEL Microcontroller
8051 Microcontroller
ATMega AVR MCU
Tiny AVR Microcontroller
AT Xmega AVR
ARM Microcontroller
Microchip Microcontroller
PIC12F MCUs
PIC16F MCUs
PIC18F MCUs
dsPIC30/33F MCUs
PIC24F MCUs
NXP Microcontroller
8051 Architecture
32-bit ARM
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
Audio Control & Power
Audio Rec/Playback
Audio Power Amplifier
Melody Music ICs
Amplifiers and Linear ICs
Current Shunt Monitor
Comparator
Op Amps
Instrumentation Amplifiers
Opto / Photocouplers ICs
Logic Ouput
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
Fuse Holders & Accessories
Other Comp. & Accessori
LEDs
LED 1W
LED SMD-0603
LED SMD-0805
LED SMD-1206
LED SMD-1210
LED SMD-5050
Through Hole LED 3mm
Through Hole LED 5mm
LED Strip Lights
7-Segment LED Displays
7-SEG 3.0" (76.0 mm)
7-SEG 1.2" (30.6 mm)
7-SEG 0.56" (14.2 mm)
7-SEG 0.39" (10.0 mm)
7-SEG 0.36" (9.14 mm)
7-SEG 0.28" (7.0 mm)
LED Matrix
LCDs Display
Character LCDs
Graphic LCDs
Crystals & Oscillators
SMD Crystals
Through Hole Crystals
Through Hole Oscillator
Capacitors
Tụ Polypropylene
Varistor Capacitors
Super Capacitors
Multilayer ceramic CAP
DIP Ceramic capacitors
DIP Electrolytic Capacitors
DIP Electrolytic Capacitors DAEWOO
SMD Aluminum Capacitor
SMD Tantalum Capacitor
SMD Ceramic 0402 Cap.
SMD Ceramic 0603 Cap.
SMD Ceramic 0805 Cap.
SMD Ceramic SMD-1206 Cap.
SMD Ceramic 1210 Cap.
Resistors / Potentiometers
Trimmer Potentiometers
Resistors Networks, Array
1/8W Through Hole RES.
1/4W Through Hole RES.
2W Through Hole RES.
SMD 0402 1% Resistors
SMD 0402 5% Resistors
SMD 0603 1% Resistors
SMD 0603 5% Resistors
SMD 0805 1% Resistors
SMD 0805 5% Resistors
SMD 1206 1% Resistors
SMD 1206 5% Resistors
SMD 2010 1% Resistors
SMD 2010 5% Resistors
SMD 2512 5% Resistors
Inductors & Ferrite
Power Inductors
Through Hole Inductors
SMD 0402 Inductors
SMD 0805 Inductors
SMD 1210 Inductors
Ferrite bead / Chokes
Relays
Relay
Buzzer, Microphone
Buzzer
Microphone
Connectors & Sockets
IC Sockets
DIP IC Socket
ZIF IC Sockets
PLCC & SMD IC Sockets
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
Swiches, Button, Joystick
Joystick
DIP Switches
Magnetic, Reed Switches
Tact Switches
Push Switches
Breadboard, Box
Breadboard
Tool Box
HeatSink
Heatsink
Cables and Wire
Wires Bus
Cables
Board Spacers, Standoffs
Screw PCB Pillars
Hex Space Male/Female
Hex Space F / Female
Visitors
Visitors Online :
76
Total accessing:
9927579
Filter by Manufacturer
Select a Manufacturer
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
Hardware, Tools... >
Tools and Equipment
>
Test Instruments
> Hantek6022BL
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
Hantek6022BL
PC USB Oscilloscope 20MHz 2(Digital)+16(Logic)
(
Update 09/03/2024
)
Part No.:
Hantek6022BL
Date added::
10/12/2014
Brand:
Hantek
Origin:
Genuine
Package:
Category:
PC Oscilloscope
Pricing:
1,900,000 (VNĐ)
Product Unit:
Set
In stock:
3 Set
Views:
11625
Quantity:
Note:
Product information
Products related
Products equivalent
Hantek6022BL
PC USB Oscilloscope 20MHz 2(Digital)+16(Logic)
Features
Excellent industrial design-the same anodised aluminium casing as iPad, which is not only beautiful and tasteful but also greatly enhanced the hardness of aluminum alloy surface, and has good heat resistance and strong wearability.
Standard USBXITM interface, easily inserts into USBXITM housing to make up a combination instrument.
USB2.0 interface, no external power source required, easy to use.
Be suitable for notebook computer, product line maintenance, be used easily on business.
Dimensions (mm):205(L) x120(W) x35(H), be carried easily.
High performance, 48MS/s real-time sampling, 20MHz bandwidth.
16Channels Logic Analyzer, 10MHz Bandwidth;
Operating System: Windows8, Windows 7, Windows NT, Windows 2000, Windows XP, VISTA.
23 measurement functions, PASS/FAIL Check, be suitable for technical application.
Waveform average, persistence, intensity, invert, addition, subtraction, multiplication, division, X-Y plot.
Save waveform in the following: text file, jpg/bmp graphic file, MS excel/word file.
FFT
One computer can connect many DSO, extend channel easily.
PID/VID Second Design instance.
Parameters
Model
Hantek6022BL
Oscilloscope Features
Bandwidth
20MHz
Channel
2(Digital)+16(Logic)
Sample Rate
48MSa/s
Memory Depth
1M
Rise Time
17.5ns
Time Base Precision
±50ppm
Time Base Range
4ns/div-1h/div (Step by1-2-4)
Input Impendence
1MΩ 25pF
Input Sensitivity
10mV/div
~
5V/div
Vertical Resolution
8Bit
Vertical Position Range
10mV ~ 5V/div @ x1 probe; 100mV ~ 50V/div @ x10 probe;
1V ~ 500V/div @ x100 probe; 10V ~ 5KV/div @ x1000 probe
DC Accuracy
±3%
Bandwidth Limited
20MHz
Trigger Type
Edge, Alternative
Trigger Source
CH1, CH2
Math
+,-,x,÷,FFT, Invert
Cursor Measurement
Cross, Trace, Horizontal, Vertical
Auto Measurement
Vpp, Vamp, Vmax, Vmin, Vtop, Vmid, Vbase, Vavg, Vrms, Vcrms, Preshoot, Overshoot, Frequency, Period, Rise Time, Fall Time, Positive Width, Negative Width, Duty Cycle
Logic Analyzer Features
Channel
16
Max. Impendance
1MΩ(C=7.5pF)
Max. Voltage
0V~5.5V
Max. Sample
48M
Bandwidth
10MHz
Compatible Input
TTL, LVTTL, CMOS
Memory Depth
1M/CH
General Features
Power
USB Port
Demensions
200mm x100mm x 35mm
Weight
0.3KG
Standard Probe
2 x PP80
Accessories
Function Picture:
Download
Number
Attachments Title
Operating
1
HT6022BL Software
Download
2
HT6022BL Driver
Download
3
HT6022BL SDK
Download
4
HT6022BL Manual
Download
jQuery(this).corner();
H9060/P6060
(16)
Oscilloscope Probes 60MHz
Retail Price:
350,000 VNĐ
jQuery(this).corner();
Hantek6022BE
(1)
PC USB Oscilloscope 20MHz 2 Channel...
Retail Price:
1,550,000 VNĐ
Items 2/13