Today 20/11/2025 - 12:00:28 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
77
Total accessing:
6456510
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
Hardware, Tools... >
Power Supply and Battery
>
AC/DC Power Supply
> LRB10-220S05A
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LRB10-220S05A
85~265VAC to 5VDC 2A Power Supply Module
(
Update 27/03/2025
)
Part No.:
LRB10-220S05A
Date added::
06/12/2014
Brand:
TAKAMISAWA
Origin:
China
Package:
Category:
AC/DC Supply Module
Pricing:
Quantity (pcs)
1 - 9
10 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
110,000
104,500
99,000
93,500
88,000
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
6977
Quantity:
Note:
Product information
LRB10-220S05A
85~265VAC to 5VDC 2A Power Supply Module
Size:
48.50x36.00x22.00mm
Product Use:
The power supply is mainly used for small power monitoring instrumentation equipment high voltage power supply and other occasions! Small size, high output accuracy, and high isolation voltage. Very suitable for the size of electronic devices require high!
Product Features:
Wide Range Input(85-265VAC)
Conversion efficiency typical Typical Effciency 78%
Switching frequency 300Khz
Over current / Short circuit prptection, Self-furbish
Input and output high isolation
Board in-line type instlls
High power desity
Pin Descriptions
PIN
Symbol
Descriptions
1
L
AC Input L
2
N
AC Input N
3
FG
Grounding (NC)
4
-Vo
Output -
5
NP
NC
6
NP
NC
7
NP
NC
8
+Vo
Output +
Items 5/10