Today 19/11/2025 - 08:40:26 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
73
Total accessing:
6445134
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
Hardware, Tools... >
Wireless
>
Bluetooth
> HC-05 Breakout
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
HC-05 Breakout
Bluetooth Module HC05 master / slave Breakout board
(
Update 17/04/2023
)
Part No.:
HC-05 Breakout
Date added::
20/11/2014
Brand:
Thien Minh (TMe)
Origin:
Vietnam
Package:
Category:
Bluetooth module
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
120,000
116,400
112,800
109,200
105,600
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
7028
Quantity:
Note:
Product information
HC-05
Bluetooth Module HC05 master / slave
Features:
HC-05 supports Master and Slave Mode. Modify by AT Command
HC-05 Bluetooth wireless module allows your device to both send or receive the TTL data via Bluetooth technology without connecting a serial cable to your computer. Just Power, Ground, RX, TX and you can send data to/from Arduino.
Works with any USB Bluetooth Adapters
Built-in Antenna
Specifications
Chipset CSR BC417143
Bluetooth version V2.0+EDR
Output power Class II
Flash 8Mbit
Power Supply 3.3V
Default Baud Rate: 9600, 8, 1 n
Signal Coverage: 30ft
Size 26.9mm*13mm*2.2mm - 1.06inch x 0.51inch.
Application
Computer and peripheral devices
GPS receiver
Industrial control
MCU projects
Documents:
HC-05 AT Command
Protel DXP
Eagle
Items 2/3