Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 46
Total accessing: 10233825
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
SI-B161
Battery Operated Soldering Iron (Update 24/10/2014)
Part No.:  SI-B161
Date added::  04/09/2014
Brand:  Pro'sKit
Origin:  Genuine
Category:  Soldering Iron
Pricing: 
Quantity (pcs)1 - 4 5 - 9 10 - 24 25 - 49 50+
Unit price (VNĐ) 540,000 529,000 518,000 507,000 495,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  8950
Quantity: 
  1. Product information
SI-B161 Battery Operated Soldering Iron

Features

For Automotive, Field Service, Telecom, Electronics, Marine, and Circuit Boards!

FaSI-B161, the Battery Operated Soldering Iron is a cordless tool that heats quickly and cools down nearly as fast. It creates the heat right in the proprietary tip material, making the tool 20 times more efficient than the average conventional soldering iron. The tip reaches its working temperature of 365°F/185°C in 12 seconds for soldering up to 160 joints with fully charged batteries and cools to the touch in less than 12 seconds so you can put it away – without any waiting.

It's easy to use with its ergonomic pen-like shape and cordless operation. SI-B161 is great for automotive, field service, telecom, electronics, marine, and light PCB work (case molding, repairing circuit boards, etc.)

Features:
  • Fast start-up feature to reach 365ºF/185ºC in 12 seconds.
  • One tip changer tool, one coil solder wire, and a safety cap (included)
  • Equivalent to a 9 Watt iron at 450ºC max.
  • Lightweight and completely portable.
  • Solder up to 160 joints with fully charged batteries.
  • Approximately 30 minutes of continuous use.
  • Long life, iron-plated tip.
  • Bright white LED illuminates soldering area.
Specification
Outer dimensions (w/o cap) soldering iron (mm) 190 (L) x 38.3 (H) x 21.8 (W)
Battery Three 1.5V Alkaline AA
Operating time Approx. 30 minutes continuous use with new battery
Approximate temp. of soldering tip 9W (max) / 840°F (450°C)
Time to reach operating temp. 365°F/185°C in 12 seconds
Approx. nos. of solder joints intermittently  160 joints / using new batteries
Replacement tip  9SI-B161-T long life, iron-plated, anti-corrosion

Individual Packing: Blister Card