Today 19/11/2025 - 05:15:04 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
SMD 2512 5% Resistors
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
100
Total accessing:
6451703
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
> ATTINY85-20SU
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
ATTINY85-20SU
MCU 8BIT 8KB FLASH
(
Update 07/05/2025
)
Part No.:
ATTINY85-20SU
Date added::
18/08/2014
Brand:
Songle
Origin:
Genuine
Package:
SOIJ(8)
Category:
AVR® ATtiny
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100+
Unit price (USD)
4.25
4.20
4.15
Product Unit:
pcs
In stock:
19 pcs
Views:
4929
Quantity:
Note:
Product information
ATTINY85-20SU
MCU 8BIT 8KB FLASH
Datasheets
ATTINY25,45,85(V) Summary
ATTINY25/45/85(V)
Standard Package
2,000
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
AVR® ATtiny
Packaging
Tape & Reel (TR)
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
USI
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
6
Program Memory Size
8KB (4K x 16)
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7 V ~ 5.5 V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC
Dynamic Catalog
AVR® ATtiny 8KB Flash
Other Names
ATTINY85-20SURTR
ATTINY8520SUR
Items 2/8