Today 20/11/2025 - 01:40:59 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
107
Total accessing:
6458379
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
.
Help note:
Làm thế nào để mua hàng online
Các Phương thức Thanh toán
Thanh toán qua Paypal
Thoả thuận mua hàng vượt số lượng tồn kho
Other Comp. & Accessori >
LCDs Display
>
Graphic LCDs
> 12864B-V2.0
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
12864B-V2.0
128x64 DOTS, Graphic LCD module, White/ Blue, 5V Parallel / SPI
(
Update 15/04/2023
)
Part No.:
12864B-V2.0
Date added::
18/04/2014
Brand:
TAKAMISAWA
Origin:
China
Package:
Category:
LCDs
Pricing:
Quantity (pcs)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
160,000
158,000
156,000
154,000
150,000
Product Unit:
pcs
In stock:
116 pcs
Views:
11611
Quantity:
Note:
Product information
LCD12864B-V2.0
128x64 DOTS, Graphic LCD module, White/ Blue, 5V Parallel / SPI
Datasheet Download
ST7920.pdf
;
ST7921.pdf
;
YX12864B-CN.pdf
Features
Display construction
128*64 DOTS
Display mode
TN / STN
Display type
Positive Transflective
Backlight LED
5.0V
Viewing direction
6 o'clock
Operating temperature
Indoor
Driving voltage
Single power
Driving method
1/33 duty,1/6 bias
Type
COB (Chip On Board)
Number of data line
8-bit parallel
Connector
Pin / ZEBRA
Key Parameters
Driver IC
ST7920 / ST7921
Interface
Parallel / SPI
Backlight color
Blue
Character Color
White
Character Set
ASCII
Dimension
93 * 70 * 12.5
Interface
PIN NO.
SYMBOL
DESCRIPTION
FUNCTION
1
VSS
0V (GND)
2
VDD
+5V
3
V0 / VDD / NC
4
RS or CS
Parallel Mode: Instruction/Data Register Selection
Serial Mode: Chip Select
Parallel Mode:
RS = 0 : Instruction Register
RS = 1 : Data Register
5
R/W or SID
Parallel Mode: Read/Write Selection
Serial Mode: Data
Parallel Mode:
R/W = 0 : Register Write
R/W = 1 : Register Read
6
E or SCK
Parallel Mode
: Enable Signal
Serial Mode
: Clock
7
DB0
Parallel Mode:
Data Bus
Serial Mode:
NC
Parallel Mode:
DB0-DB7
8
DB1
9
DB2
10
DB3
11
DB4
12
DB5
13
DB6
14
DB7
15
PSB
Serial/Parallel Selection
PSB=0 : Serial Mode
PSB=1 : 8/4Bit Parallel Bus Mode
16
NC
Not Connect
17
RST
Reset Signal
RST=0, Display Off, Display From Line 0
18
VEE / NC
LCD Drive Voltage / NC
19
A
Supply Voltage For LED+
5V
20
K
Supply Voltage For LED-
0V
External Dimension
Items 5/12