Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 134
Total accessing: 8727482
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LM2734YMK/NOPB
1A ADJ Step-Down DC-DC Regulator (Update 13/11/2024)
Part No.:  LM2734YMK/NOPB
Date added::  11/03/2014
Origin:  Genuine
Package:  TSOT23(6)
Category:  Step-Down (Buck) Reg.
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 62,000 61,000 60,000 59,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  7111
Quantity: 
  1. Product information
LM2734YMK 1A ADJ Step-Down DC-DC Reg. TSOT23-6

Datasheets LM2734
Standard Package  1000
Category Integrated Circuits (ICs)
Family PMIC - Voltage Regulators - DC DC Switching Regulators
Series -
Packaging   Cut Tape (CT)  
Type Step-Down (Buck)
Output Type Adjustable
Number of Outputs 1
Voltage - Output 0.8 V ~ 18 V
Voltage - Input 3 V ~ 20 V
PWM Type Current Mode
Frequency - Switching 550kHz
Current - Output 1A
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-SOT
Other Names LM2734YMK/NOPB
LM2734YMK/NOPBCT