Today 19/11/2025 - 11:59:54 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
SMD 2512 5% Resistors
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
83
Total accessing:
6456498
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
> BZV55-C3V3
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
BZV55-C3V3
DIODE ZENER 3.3V 500 mW
(
Update 25/07/2022
)
Part No.:
BZV55-C3V3
Date added::
11/03/2014
Brand:
NXP
Origin:
Genuine
Package:
SOD-80C(2)
Category:
Diode Zener
Pricing:
Quantity (pcs)
1 - 99
100 - 499
500 - 999
1000 - 2499
2500+
Unit price (USD)
0.05
0.05
0.05
0.04
0.04
Product Unit:
pcs
In stock:
4156 pcs
Views:
5184
Quantity:
Note:
Product information
BZV55-C3V3
DIODE ZENER 3.3V 500 mW
Datasheets
BZV55 Series
Standard Package
2,500
Category
Discrete Semiconductor Products
Family
Diodes - Zener - Single
Series
-
Packaging
Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3V
Tolerance
±5%
Current - Reverse Leakage @ Vr
5µA @ 1V
Power - Max
500mW
Impedance (Max) (Zzt)
95 Ohm
Voltage - Forward (Vf) (Max) @ If
900mV @ 10mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
SOD-80C
Supplier Device Package
LLDS; MiniMelf
Items 1/11