Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 65
Total accessing: 9885434
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
L7805CV-DG
IC REG LDO 5V 1.5A TO220 (Dual Gauge frame) (Update 11/07/2026)
Part No.:  L7805CV-DG
Date added::  19/02/2014
Brand:  ST
Origin:  genuine
Package:  TO-220(3)
Category:  Linear Regulators - Standard
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 8,000 7,500 7,000
Product Unit:  pcs
In stock:  1189 pcs
Views:  6467
Quantity: 
  1. Product information
  2. Products equivalent
L7805CV-DG IC REG LDO 5V 1.5A TO220 (Dual Gauge frame)

Datasheets L78xx(C,AB,AC)
Standard Package  50
Category Integrated Circuits (ICs)
Family PMIC - Voltage Regulators - Linear (LDO)
Series -
Packaging  Tube 
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 1.5A
Voltage - Dropout (Typical) 2V @ 1A
Number of Regulators 1
Voltage - Input Up to 35V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220
Dynamic Catalog 3.3V to 5V
jQuery(this).corner();
AMS1117-5.0 (2693)
5.0V 1A Low dropout (LDO) Voltage R...
Retail Price:
jQuery(this).corner();
L7805CV (0)
5V 1.5A Positive voltage regulators...
Retail Price:
jQuery(this).corner();
LD1085V50 (106)
Low Dropout (LDO) Regulators 5.0V 3...
Retail Price: