Today 20/11/2025 - 06:14:18 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
136
Total accessing:
6461736
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
> STM8S207C8T6
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
STM8S207C8T6
MCU 8BIT 64K MEMORY LQFP-48
(
Update 12/04/2025
)
Part No.:
STM8S207C8T6
Date added::
31/12/2013
Brand:
ST
Origin:
Genuine
Package:
LQFP(48)
Category:
STM8S MCUs
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (VNĐ)
39,000
38,000
37,000
Product Unit:
pcs
In stock:
32 pcs
Views:
5424
Quantity:
Note:
Product information
STM8S207C8T6
MCU 8BIT 64K MEMORY LQFP-48
Datasheets
STM8S207,208xx
Other Related Documents
STM8S207C8 View All Specifications
Standard Package
250
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
STM8S
Packaging
Tray
Core Processor
STM8
Core Size
8-Bit
Speed
24MHz
Connectivity
I²C, IrDA, LIN, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O
38
Program Memory Size
64KB (64K x 8)
Program Memory Type
FLASH
EEPROM Size
1.5K x 8
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
2.95 V ~ 5.5 V
Data Converters
A/D 10x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Items 10/10