Today 20/11/2025 - 06:19:31 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
SMD 2512 5% Resistors
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
153
Total accessing:
6461861
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
> STM32F103VET6
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
STM32F103VET6
MCU ARM 512KB FLASH MEM LQFP-100
(
Update 22/02/2024
)
Part No.:
STM32F103VET6
Date added::
28/12/2013
Brand:
ST
Origin:
Genuine
Package:
LQFP(100)
Category:
ARM® Cortex™-M3 MCU
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50+
Unit price (USD)
3.75
3.70
3.65
Product Unit:
pcs
In stock:
100 pcs
Views:
4740
Quantity:
Note:
Product information
STM32F103VET6
MCU ARM 512KB FLASH MEM LQFP-100
Datasheets
STM32F103xC/D/E Datasheet
Other Related Documents
STM32F103VE View All Specifications
Standard Package
90
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
STM32 F1
Packaging
Tray
Core Processor
ARM® Cortex™-M3
Core Size
32-Bit
Speed
72MHz
Connectivity
CAN, I²C, IrDA, LIN, SPI, UART/USART, USB
Peripherals
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I /O
80
Program Memory Size
512KB (512K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2 V ~ 3.6 V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
100-LQFP
Items 13/17