Today 19/11/2025 - 10:32:24 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
SMD 2512 5% Resistors
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
27
Total accessing:
6455706
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
> STM32F100C6T6B
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
STM32F100C6T6B
MCU ARM 32K FLASH LQFP-48
(
Update 27/12/2020
)
Part No.:
STM32F100C6T6B
Date added::
28/12/2013
Brand:
ST
Origin:
Genuine
Package:
LQFP(48)
Category:
ARM® Cortex™-M3 MCU
Pricing:
Call
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
5542
Quantity:
Note:
Product information
STM32F100C6T6B
MCU 32BIT ARM 32K FLASH LQFP-48
Datasheets
STM32F100x4/6/8/B Datasheet
Other Related Documents
STM32F100C6 View All Specifications
Standard Package
250
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
STM32 F1
Packaging
Tray
Core Processor
ARM® Cortex™-M3
Core Size
32-Bit
Speed
24MHz
Connectivity
I²C, IrDA, LIN, SPI, UART/USART
Peripherals
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I /O
37
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2 V ~ 3.6 V
Data Converters
A/D 10x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Items 2/17