Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 178
Total accessing: 8478064
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
2SB772-AZ
PNP Power Transistor 3A/30V 10W (Update 01/12/2025)
Part No.:  2SB772-AZ
Date added::  11/12/2013
Brand:  NEC
Origin:  Genuine
Package:  TO-126(3)
Category:  PNP Power Transistor
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500+
Unit price (USD) 0.18 0.17 0.17 0.16
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  5600
Quantity: 
  1. Product information
  2. Products related
2SB772-AZ PNP Power Transistor 3A/30V 10W

Datasheets 2SB772
RoHS RoHS Compliant
Standard Package  200
Category Discrete Semiconductor Products
Family Transistors (BJT) - Single
Series -
Packaging  Buck 
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 1.1V @ 150mA, 3A
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 2V
Power - Max 10W
Frequency - Transition 80MHz
Mounting Type Through Hole
Package / Case TO-126-3
Supplier Device Package TO-126-3
Add to www.tme.vn 11/12/2013
jQuery(this).corner();
NPN Power Transistor 3A/30V 10W
Retail Price: