Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 87
Total accessing: 9761808
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
L1SS226LT1G
DIODE ARRAY 80V 100MA SOT23 (Update 19/06/2019)
Part No.:  L1SS226LT1G
Date added::  23/11/2013
Brand:  LRC
Origin:  genuine
Package:  SOT23(3)
Category:  Diodes
Pricing: 
Quantity (pack(10pcs))1 - 99 100 - 499 500 - 999 1000 - 2999 3000+
Unit price (VNĐ) 500 475 450 425 400
Product Unit:  pack(10pcs)
In stock:  1480 pack(10pcs)
Views:  4332
Quantity: 
  1. Product information
L1SS226LT1G DIODE ARRAY 80V 100MA SOT23

Datasheets L1SS226LT1G
   
Standard Package  3,000
Category Discrete Semiconductor Products
Family Diodes, Rectifiers - Arrays
Series -
Packaging  Tape & Reel (TR) 
Voltage - Forward (Vf) (Max) @ If 0.9V @ 100mA
Current - Reverse Leakage @ Vr 500nA @ 80V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - DC Reverse (Vr) (Max) 80V
Reverse Recovery Time (trr) 1.6ns
Diode Type Standard
Speed Small Signal =< 200mA (Io), Any Speed
Diode Configuration 1 Pair Series Connection
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Add to www.tme.vn Saturday, November 23, 2013