Hardware, Tools...
Semiconductor & Sensor
     DIP Package
     SMD package
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 34
Total accessing: 5794277
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
IRF3205PBF
MOSFET N-CH 55V 110A TO-220AB (Update 10/03/2025)
Part No.:  IRF3205PBF
Date added::  18/11/2013
Brand:  IR
Origin:  Genuine
Package:  TO-220AB(3)
Category:  N-Channel Power MOSFET
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 15,000 14,500 14,000 13,500 13,000
Product Unit:  pcs
In stock:  530 pcs
Views:  7116
Quantity: 
  1. Product information
  2. Products related
IRF3205PBF MOSFET N-CH 55V 110A TO-220AB

Datasheets IRF3205
Standard Package 50
Category Discrete Semiconductor Products
Family FETs - Single
Series HEXFET®
Packaging Tube
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25° C 110A (Tc)
Rds On (Max) @ Id, Vgs 8 mOhm @ 62A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) @ Vgs 146nC @ 10V
Input Capacitance (Ciss) @ Vds 3247pF @ 25V
Power - Max 200W
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
jQuery(this).corner();
Heatsink type TO-220, Size 21x15x10...
Retail Price: