Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 48
Total accessing: 9958508
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
BC2AA-W
Holder Battery 2-AA Cell - Wire Lead (Update 30/05/2015)
Part No.:  BC2AA-W
Date added::  16/10/2013
Brand:  TAKAMISAWA
Origin:  China
Category:  Battery Holder
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (USD) 0.23 0.22 0.20 0.19 0.18
Product Unit:  pcs
In stock:  266 pcs
Views:  3495
Quantity: 
  1. Product information
BC2AA-W 1-AA Holder Battery Cell - wire Lead

Specifications:
  • Size:57x30x14mm
  • Plastic material - polypropylene
  • Flammability Rating-UL94 HB, UL File No. E216959
  • Temperature Range: -10°C to +100°C
  • Springs - nickel plated spring steel
  • Wire - 210 mm Long 26 AWG, UL1007, CSA - TR-64, 300V, 80° C.
  • Rivets - Brass, nickel plated
  • Contact Resistance: Under 50m for +/- contacts per EIA-540J000
  • ROHS COMPLIANT