Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 33
Total accessing: 5191740
 
Filter by Manufacturer

Semiconductor & Sensor >
Memory ICs > 93Cxx Serial EEPROM > AT93C86-10SI-2.7
Images are for reference only, Please See Product Specifications
AT93C86-10SI-2.7
IC EEPROM 16KBIT 2MHZ 8SOIC (Update 28/02/2024)
Part No.:  AT93C86-10SI-2.7
Date added::  12/10/2013
Brand:  ATMEL
Origin:  Genuine
Package:  SOIC(8)
Category:  Memory
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (USD) 0.40 0.38 0.36 0.34 0.32
Product Unit:  pcs
In stock:  129 pcs
Views:  2586
Quantity: 
  1. Product information
AT93C86-10SI-2.7 IC EEPROM 16KBIT 2MHZ 8SOIC

Datasheets AT93C86
Standard Package  100
Category Integrated Circuits (ICs)
Family Memory
Series -
Packaging  Tube 
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 16K (2K x 8 or 1K x 16)
Speed 1MHz, 2MHz
Interface Microwire, 3-Wire Serial
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
add to www.tme.vn Saturday, October 12, 2013