Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 13
Total accessing: 9203569
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
3362P-1-102LF
TRIMMER 1K OHM 0.5W PC PIN (Update 05/01/2026)
Part No.:  3362P-1-102LF
Date added::  03/09/2013
Brand:  Bourns Inc.
Origin:  Genuine
Package:  DIP(3)
Category:  Trimmer Potentiometers
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250+
Unit price (VNĐ) 8,000 7,700 7,400 7,100
Product Unit:  pcs
In stock:  1009 pcs
Views:  4203
Quantity: 
  1. Product information
3362P-1-102LF TRIMMER 10K OHM 0.5W PC PIN

Datasheets  3362 Series
Standard Package  50
Category Potentiometers, Variable Resistors
Family Trimmer Potentiometers
Series Trimpot® 3362 - Sealed
Packaging  Tube 
Resistance (Ohms) 1k
Power (Watts) 0.5W, 1/2W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns Single
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension Square - 0.275" L x 0.260" W x 0.185" H (6.99mm x 6.60mm x 4.70mm)
Add to www.tme.vn Saturday, September 03, 2013