Today 05/10/2025 - 07:48:16 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
92
Total accessing:
5794771
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
> SN74HC14N
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
SN74HC14N
Inverters Hex Schmitt-Trigger
(
Update 16/10/2024
)
Part No.:
SN74HC14N
Date added::
02/12/2023
Brand:
Texas Instruments
Origin:
Genuine
Package:
DIP(14)
Category:
Logic - Gates and Inverters
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100+
Unit price (VNĐ)
14,000
13,500
13,000
Product Unit:
pcs
In stock:
222 pcs
Views:
3626
Quantity:
Note:
Product information
SN74HC14N
Inverters Hex Schmitt-Trigger
Datasheets
SN54,74HC14
Standard Package
25
Category
Integrated Circuits (ICs)
Family
Logic - Gates and Inverters
Series
74HC
Packaging
Tube
Logic Type
Inverter, Buffer
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2 V ~ 6 V
Current - Quiescent (Max)
2µA
Current - Output High, Low
5.2mA, 5.2mA
Logic Level - Low
0.3 V ~ 1.2 V
Logic Level - High
1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Dynamic Catalog
74HC
add to
www.tme.vn
Monday, August 05, 2013
Items 6/29