Today 25/11/2025 - 01:21:17 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
30
Total accessing:
6545008
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
> UM66T05L
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
UM66T05L
Melody music IC, Song "Home Sweet Home", 1.5V ~ 4.5V
(
Update 28/11/2020
)
Part No.:
UM66T05L
Date added::
22/03/2013
Brand:
UTC
Origin:
Genuine
Package:
TO-92(3)
Category:
Melody Music IC
Pricing:
15,000 (VNĐ)
Product Unit:
pcs
In stock:
71 pcs
Views:
4916
Quantity:
Note:
Product information
UM66T05L
Melody music IC, Song "Home Sweet Home", 1.5V ~ 4.5V
MELODY INTEGRATED CIRCUIT
DESCRIPTION
The UTC UM66TXXL series are CMOS LSI designed for using
in door bell, telephone and toy application. It is an on-chip ROM
programmed for musical performance. Produced by CMOS
technology, the device results in very low power consumption.
Since the UTC UM66TXXL series include oscillation circuits a
compact melody module can be constructed with only a few
additional components.
FEATURES
64-Note Rom memory
1.5V ~ 4.5V power supply and low power consumption
Dynamic speaker can be driven with external NPN transistor
OSC resistor hold mode
Power on reset: melody begins from the first note
Built in level hold mode
Items 2/2