Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 60
Total accessing: 9885429
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MIC29302WU
3A ADJ High-Current Low-Dropout Regulators TO-263-5 (Update 13/03/2025)
Part No.:  MIC29302WU
Date added::  05/11/2013
Brand:  MICREL
Origin:  Genuine
Package:  TO-263(5)
Category:  Low Dropout (LDO) Regulators
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 26,000 25,500 25,000 24,000
Product Unit:  pcs
In stock:  160 pcs
Views:  7612
Quantity: 
  1. Product information
  2. Products equivalent
MIC29302WU 3A ADJ High-Current Low-Dropout Regulators TO-263-5

Datasheets MIC29150, MIC29300, MIC29500, MIC29750
Category Integrated Circuits (ICs)
Family PMIC - Voltage Regulators - Linear (LDO)
Regulator Topology Positive Adjustable
Voltage - Output 1.25 V ~ 26 V
Voltage - Input Up to 26V
Voltage - Dropout (Typical) 0.37V @ 3A
Number of Regulators 1
Current - Output 3A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package TO-263-5
Packaging Tape & Reel (TR)
Standard Package 750
Add to www.tme.vn Wednesday, March 20, 2013
jQuery(this).corner();
3A ADJ High-Current Low-Dropout Reg...
Retail Price: