Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 46
Total accessing: 9560867
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
K2500G
SIDAC 240-280VBO 1A DO-15X (Update 07/06/2016)
Part No.:  K2500G
Date added::  25/02/2013
Brand:  Littelfuse
Origin:  Genuine
Package:  DO-15X(2)
Category:  Sidacs
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 10,000 9,500 9,000 8,500 8,000
Product Unit:  pcs
In stock:  176 pcs
Views:  16010
Quantity: 
  1. Product information
K2500G SIDAC 240-280VBO 1A DO-15X

Datasheets  Packing Options
 Kxxxzy SIDAC
Voltage - Breakover (VBO) 240 ~ 280V
Current Rating 1A
CurrOn-State RMS Current (It RMS) 1A
Current - Hold (Ih) (Max) 150mA
Current - Breakover 10µA
Non Repetitive On-State Current 16.7 A, 20 A
Rated Repetitive Off-State Voltage VDRM +/- 200 V
Off-State Leakage Current @ VDRM IDRM 5 uA
On-State Voltage 1.5 V
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
Packaging Bulk
Standard Package 1,000
Add to www.tme.vn Monday, February 25, 2013