Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 223
Total accessing: 10066765
 
Filter by Manufacturer

Arduino - open-source electronics

Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. It's intended for artists, designers, hobbyists, and anyone interested in creating interactive objects or environments.

 

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
Arduino UNO R3
Arduino Uno Rev.3 (ATmega328P MCU) (Update 15/11/2025)
Part No.:  Arduino UNO R3
Date added::  11/01/2014
Origin:  Vietnam
Category:  Arduino
Pricing: 
Quantity (pcs)1 - 4 5 - 9 10 - 24 25 - 49 50+
Unit price (USD) 11.00 10.80 10.58 10.37 10.15
Product Unit:  pcs
In stock:  48 pcs
Views:  24656
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
Arduino UNO R3 Arduino Uno Rev3 microcontroller board based on the ATmega328

The Arduino Uno is a microcontroller board based on the ATmega328 (datasheet). It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analog inputs, a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started.

The Uno differs from all preceding boards in that it does not use the FTDI USB-to-serial driver chip. Instead, it features theAtmega16U2 (Atmega8U2 up to version R2) programmed as a USB-to-serial converter.
 
Revision 2 of the Uno board has a resistor pulling the 8U2 HWB line to ground, making it easier to put into DFU mode.
 
Revision 3 of the board has the following new features:
  • 1.0 pinout: added SDA and SCL pins that are near to the AREF pin and two other new pins placed near to the RESET pin, the IOREF that allow the shields to adapt to the voltage provided from the board. In future, shields will be compatible both with the board that use the AVR, which operate with 5V and with the Arduino Due that operate with 3.3V. The second one is a not connected pin, that is reserved for future purposes.
  • Stronger RESET circuit.
  • Atmega 16U2 replace the 8U2.
"Uno" means one in Italian and is named to mark the upcoming release of Arduino 1.0. The Uno and version 1.0 will be the reference versions of Arduino, moving forward. The Uno is the latest in a series of USB Arduino boards, and the reference model for the Arduino platform; for a comparison with previous versions, see the index of Arduino boards.

Microcontroller ATmega328
Operating Voltage 5V
Input Voltage (recommended) 7-12V
Input Voltage (limits) 6-20V
Digital I/O Pins 14 (of which 6 provide PWM output)
Analog Input Pins 6
DC Current per I/O Pin 40 mA
DC Current for 3.3V Pin 50 mA
Flash Memory 32 KB (ATmega328) of which 0.5 KB used by bootloader
SRAM 2 KB (ATmega328)
EEPROM 1 KB (ATmega328)
Clock Speed 16 MHz
jQuery(this).corner();
MB-102, Breadboard 830 Holes
Retail Price:
jQuery(this).corner();
Dual H-Bridge Module (L298N) for Mo...
Retail Price:
jQuery(this).corner();
LED Matrix Module 3.7mm 16x16 Red c...
Retail Price:
jQuery(this).corner();
DHT11 (50)
Temperature & Humidity Sensor compl...
Retail Price:
jQuery(this).corner();
MQ-9 (29)
MQ9 CO and CNG LPG gas sensor
Retail Price:
jQuery(this).corner();
W5100 Ethernet Shield for Arduino
Retail Price:
jQuery(this).corner();
MPU-6050 3- Axis Accelerometer and ...
Retail Price:
jQuery(this).corner();
Breadboard Mini Self-Adhesive for A...
Retail Price:
jQuery(this).corner();
Half-size breadboard
Retail Price:
jQuery(this).corner();
JW1-M/M-120 (6000)
Male-to-Male 120mm jumper wires
Retail Price:
jQuery(this).corner();
JW1-M/M-150 (3990)
Male-to-Male 150mm jumper wires
Retail Price:
jQuery(this).corner();
JW1-M/M-190 (2294)
Male-to-Male 190mm jumper wires
Retail Price:
jQuery(this).corner();
JW1-M/M-250 (2400)
Male-to-Male 250mm jumper wires
Retail Price:
jQuery(this).corner();
Arduino Prototyping Shield Rev.3
Retail Price:
jQuery(this).corner();
Motor Shield for Arduino Board (L2...
Retail Price:
jQuery(this).corner();
SIM900 Quad-band GSM/GPRS shield fo...
Retail Price:
jQuery(this).corner();
2-CH UART To Ethernet Converter, Se...
Retail Price:
jQuery(this).corner();
MCU AVR 32K FLASH 32-TQFP
Retail Price:
jQuery(this).corner();
Arduino Mega2560 Rev3 (ATmega2560 M...
Retail Price:
jQuery(this).corner();
MCU AVR 16K FLASH USB 32VQFN
Retail Price:
jQuery(this).corner();
MCU AVR 32K FLASH 16MHZ 44-TQFP
Retail Price:
jQuery(this).corner();
MCU AVR 32K FLASH 28-PDIP
Retail Price: