Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 163
Total accessing: 9571165
 
Filter by Manufacturer
PIC16Fxxx 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PIC16F1823-I/SL
MCU 8BIT 3.5KB FLASH SOIC-14 (Update 17/06/2025)
Part No.:  PIC16F1823-I/SL
Date added::  11/09/2013
Brand:  Microchip
Origin:  Genuine
Package:  SOIC(14)
Category:  PIC16F MCU
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 35,000 34,500 34,000 33,500
Product Unit:  pcs
In stock:  115 pcs
Views:  7868
Quantity: 
  1. Product information
PIC16F1823-I/SL 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0

Datasheets PIC12F/LF1822, 16F/LF1823
PIC12(L)F1822,PIC16(L)F1823 Errata & Data Sheet Clarification
Next Generation Peripherals Brochure
Product Training Modules 8-bit PIC® Microcontroller Portfolio
Featured Product Extreme Low Power (XLP) Microcontrollers
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series PIC® XLP™ 16F
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 12
Program Memory Size 3.5KB (2K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Packaging Tube
Standard Package 57